Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143,992 In Stock | 1,000 : ¥0.18176 Bag | - | Bag | Active | Standard, Locking | 3.25" | 0.63" (16.00mm) | 0.090" (2.29mm) | 0.272' (83.00mm, 3.27") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | ||
375,000 In Stock | 1,000 : ¥0.21406 Bag | - | Bag | Active | Standard, Locking | 4" | 0.86" (22.00mm) | 0.096" (2.45mm) | 0.328' (100.00mm, 3.93") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | ||
46,400 In Stock | 100 : ¥1.35680 Bulk | Bulk | Active | Standard, Locking | 2.75" | 0.60" (15.24mm) | 0.070" (1.80mm) | 0.233' (71.12mm, 2.80") | Free Hanging (In-Line) | 8 lbs (3.62 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
10,599 In Stock | 100 : ¥0.99380 Bag | - | Bag | Active | Standard, Locking | 4" | 0.79" (20.00mm) | 0.098" (2.50mm) | 0.328' (100.00mm, 3.93") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
1,630 In Stock | 100 : ¥2.10150 Bag | - | Bag | Active | Standard, Locking | 3.25" | 0.63" (16.00mm) | 0.090" (2.29mm) | 0.272' (83.00mm, 3.27") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |