118-04700 | |
---|---|
DigiKey Part Number | 1436-1308-ND |
Manufacturer | |
Manufacturer Product Number | 118-04700 |
Description | CBL TIE LOCKING BLK 18LBS 3.93" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.79" (20.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.99380 | ¥99.38 |
300 | ¥0.87873 | ¥263.62 |
500 | ¥0.84060 | ¥420.30 |
1,000 | ¥0.68775 | ¥687.75 |
2,500 | ¥0.63045 | ¥1,576.12 |
5,000 | ¥0.61134 | ¥3,056.70 |
10,000 | ¥0.55402 | ¥5,540.20 |