CTM010M4 | |
---|---|
DigiKey Part Number | 1436-1110-ND |
Manufacturer | |
Manufacturer Product Number | CTM010M4 |
Description | CABLE TIE HLDR DUAL SCREW #6 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 0.58" L x 0.38" W x 0.27" H (14.7mm x 9.6mm x 6.8mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.71954 | ¥1,719.54 |
2,000 | ¥1.63113 | ¥3,262.26 |
3,000 | ¥1.57219 | ¥4,716.57 |
5,000 | ¥1.47391 | ¥7,369.55 |
10,000 | ¥1.37565 | ¥13,756.50 |
25,000 | ¥1.30687 | ¥32,671.75 |
50,000 | ¥1.27739 | ¥63,869.50 |