HURCS-4-01 | |
---|---|
DigiKey Part Number | RPC4172-ND |
Manufacturer | |
Manufacturer Product Number | HURCS-4-01 |
Description | CBL CLIP U-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | HURCS-4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.720" (18.29mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.300" (7.62mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #4 (M3) or SR-30XX Series Rivet | |
Bundle Center to Mounting Center | 0.320" (8.13mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.10000 | ¥21.00 |
25 | ¥1.85000 | ¥46.25 |
50 | ¥1.70200 | ¥85.10 |
100 | ¥1.63480 | ¥163.48 |
250 | ¥1.46764 | ¥366.91 |
500 | ¥1.40100 | ¥700.50 |
1,000 | ¥1.16747 | ¥1,167.47 |
3,000 | ¥1.06744 | ¥3,202.32 |