2-520405-2 | |
---|---|
DigiKey Part Number | A27854TR-ND - Tape & Reel (TR) A27854CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520405-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520405-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.135" (1.52mm ~ 3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.71600 | ¥67.90 |
50 | ¥2.65840 | ¥132.92 |
100 | ¥2.27250 | ¥227.25 |
250 | ¥2.04488 | ¥511.22 |
500 | ¥1.93128 | ¥965.64 |
1,000 | ¥1.69278 | ¥1,692.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥1.69275 | ¥3,724.05 |
4,400 | ¥1.68139 | ¥7,398.12 |
6,600 | ¥1.51098 | ¥9,972.47 |
11,000 | ¥1.40603 | ¥15,466.33 |