SWT25X-URTC-S01-UU-UU | |
---|---|
DigiKey Part Number | S9473TR-ND - Tape & Reel (TR) S9473CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SWT25X-URTC-S01-UU-UU |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46000 | ¥4.60 |
25 | ¥0.37760 | ¥9.44 |
50 | ¥0.34800 | ¥17.40 |
100 | ¥0.33660 | ¥33.66 |
250 | ¥0.29028 | ¥72.57 |
500 | ¥0.27864 | ¥139.32 |
1,000 | ¥0.24375 | ¥243.75 |
2,500 | ¥0.22055 | ¥551.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20315 | ¥2,031.50 |
20,000 | ¥0.18574 | ¥3,714.80 |
30,000 | ¥0.16833 | ¥5,049.90 |
50,000 | ¥0.15672 | ¥7,836.00 |