Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.17400 | ¥1.74 |
25 | ¥0.15360 | ¥3.84 |
50 | ¥0.14120 | ¥7.06 |
100 | ¥0.12990 | ¥12.99 |
250 | ¥0.11648 | ¥29.12 |
500 | ¥0.10760 | ¥53.80 |
1,000 | ¥0.09932 | ¥99.32 |
2,500 | ¥0.08943 | ¥223.57 |