66100-9 | |
---|---|
DigiKey Part Number | A16080TR-ND - Tape & Reel (TR) A16080CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66100-9 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.78400 | ¥87.84 |
25 | ¥8.45280 | ¥211.32 |
50 | ¥8.37240 | ¥418.62 |
100 | ¥7.55550 | ¥755.55 |
250 | ¥7.31068 | ¥1,827.67 |
500 | ¥6.65734 | ¥3,328.67 |
1,000 | ¥5.96303 | ¥5,963.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.87611 | ¥23,504.44 |
8,000 | ¥5.70327 | ¥45,626.16 |
12,000 | ¥5.34735 | ¥64,168.20 |