GTH-E | |
---|---|
DigiKey Part Number | 298-10711-ND |
Manufacturer | |
Manufacturer Product Number | GTH-E |
Description | TOOL CABLE TIE GUN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Standard, Heavy Standard, Light Heavy, and Heavy Ties |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Adjustable Tension, Automatic Tie Cutter, Ergonomic | |
For Use With/Related Products | Standard, Heavy Standard, Light Heavy, and Heavy Ties |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,097.20000 | ¥3,097.20 |
10 | ¥3,003.33300 | ¥30,033.33 |
25 | ¥2,909.47720 | ¥72,736.93 |