16040U | |
---|---|
DigiKey Part Number | 288-1157-ND |
Manufacturer | |
Manufacturer Product Number | 16040U |
Description | CONN ASSORTMENT BOX UNINSULATED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 370 pcs - 150 pcs 12 AWG, 100 pcs 10 AWG, 80 pcs 8 AWG, 40 pcs 110 AWG Cable Diameter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.83000 | ¥354.83 |
10 | ¥308.01500 | ¥3,080.15 |