GS4H-E | |
---|---|
DigiKey Part Number | 298-16867-ND |
Manufacturer | |
Manufacturer Product Number | GS4H-E |
Description | ERGONOMIC METAL HOUSING CABLE TI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Standard, Heavy Standard, Light Heavy, and Heavy Ties |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Adjustable Tension, Automatic Tie Cutter, Ergonomic | |
For Use With/Related Products | Standard, Heavy Standard, Light Heavy, and Heavy Ties | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,450.11000 | ¥5,450.11 |
10 | ¥5,284.99400 | ¥52,849.94 |
25 | ¥5,119.83840 | ¥127,995.96 |