BT4S-M0 | |
---|---|
DigiKey Part Number | 298-10483-ND |
Manufacturer | |
Manufacturer Product Number | BT4S-M0 |
Description | CBL TIE LOCKING BLK 50LBS 1.26' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.260' (384.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.98886 | ¥2,988.86 |
5,000 | ¥2.89934 | ¥14,496.70 |
10,000 | ¥2.80985 | ¥28,098.50 |
50,000 | ¥2.72036 | ¥136,018.00 |
100,000 | ¥2.63088 | ¥263,088.00 |