PLT4H-L0 | |
---|---|
DigiKey Part Number | 298-10517-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-L0 |
Description | CBL TIE LOCKING BLK 120LB 1.208' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥9.11500 | ¥455.75 |
100 | ¥7.65700 | ¥765.70 |
1,250 | ¥7.29214 | ¥9,115.17 |
5,000 | ¥7.06424 | ¥35,321.20 |