PLT4H-L76 | |
---|---|
DigiKey Part Number | 298-13952-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-L76 |
Description | CBL TIE LOCK BL/AQU 120LB 1.217' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.217' (370.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Flame Retardant, Radiation Resistant | |
Material | Ethylenterafluorineethylene (ETFE) | |
Color | Blue, Aqua | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥54.64580 | ¥2,732.29 |
100 | ¥50.09260 | ¥5,009.26 |
1,250 | ¥47.05675 | ¥58,820.94 |
5,000 | ¥45.53877 | ¥227,693.85 |