PLT2I-C76 | |
---|---|
DigiKey Part Number | 298-13866-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-C76 |
Description | CBL TIE LOCKING BLU/AQUA 25LB 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 2.00" (50.80mm) 0.135" (3.43mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.135" (3.43mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 25 lbs (11.34 kg) | |
Features | Flame Retardant, Radiation Resistant | |
Material | Ethylenterafluorineethylene (ETFE) | |
Color | Blue, Aqua | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥16.55610 | ¥1,655.61 |
1,000 | ¥15.55247 | ¥15,552.47 |
5,000 | ¥15.05079 | ¥75,253.95 |
10,000 | ¥14.74978 | ¥147,497.80 |