PLT2I-M76 | |
---|---|
DigiKey Part Number | 298-10507-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M76 |
Description | CBL TIE LOCKING BLU/AQUA 25LB 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 2.00" (50.80mm) 0.135" (3.43mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.135" (3.43mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 25 lbs (11.34 kg) | |
Features | Flame Retardant, Radiation Resistant | |
Material | Ethylenterafluorineethylene (ETFE) | |
Color | Blue, Aqua | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.15138 | ¥12,151.38 |
5,000 | ¥11.77163 | ¥58,858.15 |
10,000 | ¥11.39191 | ¥113,919.10 |
50,000 | ¥11.16407 | ¥558,203.50 |