PWMS-H25-M0 | |
---|---|
DigiKey Part Number | 298-15736-ND |
Manufacturer | |
Manufacturer Product Number | PWMS-H25-M0 |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.71" L x 0.37" W x 0.62" H (18.0mm x 9.3mm x 15.7mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.79200 | ¥37.92 |
25 | ¥3.70640 | ¥92.66 |
50 | ¥3.62160 | ¥181.08 |
100 | ¥3.53570 | ¥353.57 |
500 | ¥3.44928 | ¥1,724.64 |
1,000 | ¥3.19059 | ¥3,190.59 |