SVM1045V2B_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SVM1045V2B_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1045V2B_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1045V2B_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1045V2B_R2_00001 |
Description | LOW VF SCHOTTKY RECTIFIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 45 V | |
Capacitance @ Vr, F | 860pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.40700 | ¥34.07 |
100 | ¥2.36110 | ¥236.11 |
500 | ¥1.97248 | ¥986.24 |
1,000 | ¥1.84721 | ¥1,847.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.84721 | ¥9,236.05 |