TO-277, 3-PowerDFN Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,235 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.44285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 880 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 100 V | 130pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
88,017 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥2.66819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
25,105 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.75543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 12A | 800 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 120 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
44,321 In Stock | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.98135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 500 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
48,726 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,500 : ¥2.41193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | 270pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C | |||
15,921 In Stock | 1 : ¥5.66000 Cut Tape (CT) 5,000 : ¥2.03731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 8A | 670 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 19.64 ns | 50 µA @ 100 V | 672pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
36,147 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.24665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 15A | 920 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 400pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 200°C | ||
21,062 In Stock | 1 : ¥6.40000 Cut Tape (CT) 5,000 : ¥2.29254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 10A | 670 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 22.94 ns | 60 µA @ 100 V | 796pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
16,241 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.84311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 680 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 70 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
9,086 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.83649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
30,150 In Stock 20,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥3.67491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 150 V | 15A | 850 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 150 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
176,552 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.06204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 7A | 550 mV @ 7 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
8,695 In Stock 25,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 5,000 : ¥2.80266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 15A | 660 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
27,478 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.61942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 12A | 670 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 27.33 ns | 100 µA @ 100 V | 1124pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
4,938 In Stock | 1 : ¥7.64000 Cut Tape (CT) 4,000 : ¥3.16917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 15A | 840 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 150 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277 | -55°C ~ 150°C | ||
20,504 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,500 : ¥3.46629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 12A | 700 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
2,207 In Stock | 1 : ¥9.69000 Cut Tape (CT) 5,000 : ¥3.82779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 8A | 1.1 V @ 8 A | Standard Recovery >500ns, > 200mA (Io) | 3.37 µs | 5 µA @ 1000 V | 118pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
31,225 In Stock | 1 : ¥10.18000 Cut Tape (CT) 5,000 : ¥4.01858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 10A | 520 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 60 V | 550pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
10,074 In Stock | 1 : ¥10.18000 Cut Tape (CT) 5,000 : ¥4.02290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 10A | 1.8 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 600 V | 140pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 175°C | ||
12,299 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥4.16196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 45 V | 10A | 440 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 45 V | 820pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
9,800 In Stock | 1 : ¥11.08000 Cut Tape (CT) 5,000 : ¥4.36785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 200 V | 10A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 200 V | 140pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 175°C | ||
4,772 In Stock | 1 : ¥11.33000 Cut Tape (CT) 5,000 : ¥4.47026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 150 V | 20A | 840 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 150 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
9,793 In Stock | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥4.66967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 20A | 550 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 320 µA @ 50 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
9,754 In Stock | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥4.66105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 20A | 600 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 320 µA @ 60 V | 771pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
19,591 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥5.39809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 120 V | 20A | 790 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 120 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C |