95SQ015 | |
---|---|
DigiKey Part Number | 1655-1922-1-ND - Cut Tape (CT) 1655-1922-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 95SQ015 |
Description | DIODE SCHOTTKY 15V 9A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 9A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 9 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | 1300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.25300 | ¥42.53 |
100 | ¥2.94570 | ¥294.57 |
500 | ¥2.46146 | ¥1,230.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥2.09488 | ¥2,618.60 |
2,500 | ¥1.86573 | ¥4,664.33 |
6,250 | ¥1.76754 | ¥11,047.12 |
12,500 | ¥1.63661 | ¥20,457.62 |
31,250 | ¥1.62041 | ¥50,637.81 |