1N5825

DigiKey Part Number
1N5825-ND
Manufacturer
Manufacturer Product Number
1N5825
Description
DIODE SCHOTTKY 40V 5A TOP HAT
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Through Hole TOP HAT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
380 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TOP HAT
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥426.01000¥426.01
100¥395.55000¥39,555.00
Manufacturers Standard Package