FDLL4148-D87Z | |
---|---|
DigiKey Part Number | FDLL4148-D87ZTR-ND - Tape & Reel (TR) FDLL4148-D87ZCT-ND - Cut Tape (CT) FDLL4148-D87ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL4148-D87Z |
Description | DIODE GEN PURP 100V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | FDLL4148-D87Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
100 | ¥0.29640 | ¥29.64 |
500 | ¥0.23284 | ¥116.42 |
1,000 | ¥0.16173 | ¥161.73 |
2,000 | ¥0.13395 | ¥267.90 |
5,000 | ¥0.12666 | ¥633.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10780 | ¥1,078.00 |
30,000 | ¥0.09971 | ¥2,991.30 |
50,000 | ¥0.08624 | ¥4,312.00 |
100,000 | ¥0.08085 | ¥8,085.00 |
250,000 | ¥0.07168 | ¥17,920.00 |