BAT41ZFILM | |
---|---|
DigiKey Part Number | 497-5558-2-ND - Tape & Reel (TR) 497-5558-1-ND - Cut Tape (CT) 497-5558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT41ZFILM |
Description | DIODE SCHOTTKY 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT41ZFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥0.95810 | ¥95.81 |
500 | ¥0.78140 | ¥390.70 |
1,000 | ¥0.57978 | ¥579.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48777 | ¥1,463.31 |
6,000 | ¥0.46633 | ¥2,797.98 |
9,000 | ¥0.40332 | ¥3,629.88 |
30,000 | ¥0.39576 | ¥11,872.80 |
75,000 | ¥0.32770 | ¥24,577.50 |
150,000 | ¥0.32265 | ¥48,397.50 |