STEVAL-ISA181V1 | |
---|---|
DigiKey Part Number | 497-17061-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA181V1 |
Description | EVAL BOARD FOR VIPER0P |
Customer Reference | |
Detailed Description | VIPer0P VIPer™ plus AC/DC, Primary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 7.2 W | |
Voltage - Output | 12V | |
Current - Output | 600mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 120kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VIPer0P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.67000 | ¥769.67 |