BDJ2FD0WHFP-TR | |
---|---|
DigiKey Part Number | 846-BDJ2FD0WHFP-TR-ND - Tape & Reel (TR) 846-BDJ2FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BDJ2FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2FD0WHFP-TR |
Description | 2A 12V, FIXED OUTPUT, HIGH-ACCUR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥18.95800 | ¥189.58 |
25 | ¥17.87960 | ¥446.99 |
100 | ¥15.23420 | ¥1,523.42 |
250 | ¥14.30448 | ¥3,576.12 |
500 | ¥12.51652 | ¥6,258.26 |
1,000 | ¥10.37089 | ¥10,370.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.32466 | ¥18,649.32 |
6,000 | ¥8.97930 | ¥53,875.80 |