BAJ2DD0T | |
---|---|
DigiKey Part Number | BAJ2DD0T-ND |
Manufacturer | |
Manufacturer Product Number | BAJ2DD0T |
Description | IC REG LINEAR 12V 2A TO220FP-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BAJ2DD0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.84600 | ¥238.46 |
50 | ¥22.54520 | ¥1,127.26 |
100 | ¥19.53920 | ¥1,953.92 |
250 | ¥18.53708 | ¥4,634.27 |
500 | ¥16.63348 | ¥8,316.74 |
1,000 | ¥14.02820 | ¥14,028.20 |
2,500 | ¥13.32678 | ¥33,316.95 |
5,000 | ¥12.82577 | ¥64,128.85 |