L7912CP | |
---|---|
DigiKey Part Number | 497-7294-5-ND |
Manufacturer | |
Manufacturer Product Number | L7912CP |
Description | IC REG LINEAR -12V 1.5A TO220FP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | L7912CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.19800 | ¥91.98 |
50 | ¥8.73380 | ¥436.69 |
100 | ¥7.17390 | ¥717.39 |
250 | ¥6.70648 | ¥1,676.62 |
500 | ¥5.92662 | ¥2,963.31 |
1,000 | ¥4.67886 | ¥4,678.86 |
2,500 | ¥4.36695 | ¥10,917.38 |
5,000 | ¥4.14858 | ¥20,742.90 |