MMBD4448H-7-F | |
---|---|
DigiKey Part Number | MMBD4448H-FDITR-ND - Tape & Reel (TR) MMBD4448H-FDICT-ND - Cut Tape (CT) MMBD4448H-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448H-7-F |
Description | DIODE GEN PURP 80V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448H-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Capacitance @ Vr, F | 3.5pF @ 6V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.55910 | ¥55.91 |
500 | ¥0.46646 | ¥233.23 |
1,000 | ¥0.32411 | ¥324.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28093 | ¥842.79 |
6,000 | ¥0.26058 | ¥1,563.48 |
9,000 | ¥0.21610 | ¥1,944.90 |
30,000 | ¥0.21228 | ¥6,368.40 |
75,000 | ¥0.19067 | ¥14,300.25 |
150,000 | ¥0.16525 | ¥24,787.50 |