1N4148WS | |
---|---|
DigiKey Part Number | 1655-1N4148WSTR-ND - Tape & Reel (TR) 1655-1N4148WSCT-ND - Cut Tape (CT) 1655-1N4148WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS |
Description | DIODE GEN PURP 75V 300MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 300 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.52500 | ¥5.25 |
100 | ¥0.28240 | ¥28.24 |
500 | ¥0.22166 | ¥110.83 |
1,000 | ¥0.15385 | ¥153.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.12747 | ¥382.41 |
6,000 | ¥0.12055 | ¥723.30 |
9,000 | ¥0.10259 | ¥923.31 |
30,000 | ¥0.09489 | ¥2,846.70 |
75,000 | ¥0.09031 | ¥6,773.25 |