964326-1 | |
---|---|
DigiKey Part Number | A126677TR-ND - Tape & Reel (TR) A126677CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964326-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964326-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.89600 | ¥18.96 |
25 | ¥1.89160 | ¥47.29 |
50 | ¥1.86860 | ¥93.43 |
100 | ¥1.72730 | ¥172.73 |
250 | ¥1.41932 | ¥354.83 |
500 | ¥1.34050 | ¥670.25 |
1,000 | ¥1.24592 | ¥1,245.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥1.97319 | ¥4,341.02 |
4,400 | ¥1.95996 | ¥8,623.82 |
6,600 | ¥1.76131 | ¥11,624.65 |
11,000 | ¥1.63898 | ¥18,028.78 |