2-34854-1 | |
---|---|
DigiKey Part Number | A0970TR-ND - Tape & Reel (TR) A0970CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34854-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34854-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.098" (27.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.92920 | ¥73.23 |
50 | ¥2.86680 | ¥143.34 |
100 | ¥2.45060 | ¥245.06 |
250 | ¥2.20580 | ¥551.45 |
500 | ¥2.08316 | ¥1,041.58 |
1,000 | ¥1.82578 | ¥1,825.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88609 | ¥4,715.23 |
5,000 | ¥1.69493 | ¥8,474.65 |
12,500 | ¥1.57721 | ¥19,715.12 |