69874 | |
---|---|
DigiKey Part Number | 69874-ND |
Manufacturer | |
Manufacturer Product Number | 69874 |
Description | TOOL DIE PIDG 69875 12-10AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 10-12 AWG and 14-16 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 10-12 AWG and 14-16 AWG HD | |
Specifications | - | |
Compatible Tools | 69875 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27,973.75000 | ¥27,973.75 |