1-35787-0 | |
---|---|
DigiKey Part Number | A107350TR-ND - Tape & Reel (TR) A107350CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-35787-0 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-35787-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.031" (26.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.33640 | ¥133.41 |
50 | ¥5.15580 | ¥257.79 |
100 | ¥4.32330 | ¥432.33 |
250 | ¥4.05268 | ¥1,013.17 |
500 | ¥3.82758 | ¥1,913.79 |
1,000 | ¥3.35477 | ¥3,354.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.49978 | ¥8,749.45 |
5,000 | ¥3.22673 | ¥16,133.65 |
12,500 | ¥3.07191 | ¥38,398.88 |