35787 | |
---|---|
DigiKey Part Number | A27277-ND |
Manufacturer | |
Manufacturer Product Number | 35787 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.031" (26.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.65700 | ¥56.57 |
25 | ¥5.63520 | ¥140.88 |
50 | ¥5.44480 | ¥272.24 |
100 | ¥4.56550 | ¥456.55 |
250 | ¥4.27992 | ¥1,069.98 |
500 | ¥4.04202 | ¥2,021.01 |
1,000 | ¥3.54278 | ¥3,542.78 |
2,500 | ¥3.35256 | ¥8,381.40 |