53549-1 | |
---|---|
DigiKey Part Number | A27456-ND |
Manufacturer | |
Manufacturer Product Number | 53549-1 |
Description | CONN SPLICE 14-16 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Natural, Blue Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 53549-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Radiation Resistant, Serrated Mating Area | |
Color | Natural, Blue Stripe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.09771 | ¥30,195.42 |