679305-1 | |
---|---|
DigiKey Part Number | 679305-1-ND |
Manufacturer | |
Manufacturer Product Number | 679305-1 |
Description | TOOL HEAD TETRA CRIMP ADPT ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Quick Connects Terminals, 10-22 AWG; Splices and Terminals, 10-22 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Quick Connects Terminals, 10-22 AWG; Splices and Terminals, 10-22 AWG HD | |
Specifications | - | |
Compatible Tools | 189721-1, 189722-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35,965.63000 | ¥35,965.63 |