36154 | |
---|---|
DigiKey Part Number | A1062-ND |
Manufacturer | |
Manufacturer Product Number | 36154 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.48600 | ¥62.15 |
50 | ¥2.43340 | ¥121.67 |
100 | ¥2.07950 | ¥207.95 |
250 | ¥1.87184 | ¥467.96 |
500 | ¥1.76790 | ¥883.95 |
1,000 | ¥1.54952 | ¥1,549.52 |
3,000 | ¥1.53915 | ¥4,617.45 |