640907-1 | |
---|---|
DigiKey Part Number | A0906-ND |
Manufacturer | |
Manufacturer Product Number | 640907-1 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640907-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 1.012" (25.70mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.36300 | ¥63.63 |
25 | ¥6.33480 | ¥158.37 |
50 | ¥6.12120 | ¥306.06 |
100 | ¥5.13190 | ¥513.19 |
250 | ¥4.81096 | ¥1,202.74 |
500 | ¥4.54380 | ¥2,271.90 |
1,000 | ¥3.98249 | ¥3,982.49 |
2,500 | ¥3.76866 | ¥9,421.65 |