0191600130 | |
---|---|
DigiKey Part Number | WM17672-ND |
Manufacturer | |
Manufacturer Product Number | 0191600130 |
Description | CONN SPLICE 14-22AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.04300 | ¥10.43 |
100 | ¥0.75040 | ¥75.04 |
1,000 | ¥0.58758 | ¥587.58 |
2,500 | ¥0.57469 | ¥1,436.73 |