0191600002 | |
---|---|
DigiKey Part Number | WM18395-ND |
Manufacturer | |
Manufacturer Product Number | 0191600002 |
Description | CONN SPLICE 10-16AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-16 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 10-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.67070 | ¥167.07 |
1,000 | ¥1.32917 | ¥1,329.17 |
2,500 | ¥1.21525 | ¥3,038.12 |