0766500043 | |
---|---|
DigiKey Part Number | 23-0766500043-ND |
Manufacturer | |
Manufacturer Product Number | 0766500043 |
Description | KIT QUICK DISCONNECT K-188 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Wire Splice, Quick Disconnect, Ring Tongue, Spade Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Wire Splice, Quick Disconnect, Ring Tongue, Spade Terminal | |
Values | 491 pcs - Assorted 22 ~ 10 AWG Crimp Terminals, Crimp Tool | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥630.35000 | ¥630.35 |
10 | ¥574.76000 | ¥5,747.60 |
100 | ¥493.18270 | ¥49,318.27 |