2063030-1 | |
---|---|
DigiKey Part Number | A124758-ND |
Manufacturer | |
Manufacturer Product Number | 2063030-1 |
Description | SDE DIESET, RBY, UL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 14-22 AWG; Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 14-22 AWG; Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,074.78000 | ¥9,074.78 |
10 | ¥8,448.95100 | ¥84,489.51 |