31894 | |
---|---|
DigiKey Part Number | A0885-ND |
Manufacturer | |
Manufacturer Product Number | 31894 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.95700 | ¥39.57 |
25 | ¥3.94080 | ¥98.52 |
50 | ¥3.84220 | ¥192.11 |
100 | ¥3.29540 | ¥329.54 |
250 | ¥2.98048 | ¥745.12 |
500 | ¥2.81482 | ¥1,407.41 |
1,000 | ¥2.46713 | ¥2,467.13 |
3,000 | ¥2.43404 | ¥7,302.12 |