2-31894-2 | |
---|---|
DigiKey Part Number | A0885TR-ND - Tape & Reel (TR) A0885CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31894-2 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31894-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.99700 | ¥29.97 |
25 | ¥2.98520 | ¥74.63 |
50 | ¥2.92100 | ¥146.05 |
100 | ¥2.49740 | ¥249.74 |
250 | ¥2.24752 | ¥561.88 |
500 | ¥2.12256 | ¥1,061.28 |
1,000 | ¥1.86042 | ¥1,860.42 |
2,500 | ¥1.84793 | ¥4,619.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.83069 | ¥9,153.45 |
10,000 | ¥1.70353 | ¥17,035.30 |