0191150030 | |
---|---|
DigiKey Part Number | WM3994TR-ND - Tape & Reel (TR) WM3994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191150030 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.886" (22.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.415" (10.54mm) | |
Tongue Inside Opening | 0.139" (3.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.62100 | ¥36.21 |
100 | ¥2.81600 | ¥281.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.11851 | ¥3,177.77 |
3,000 | ¥1.99859 | ¥5,995.77 |
4,500 | ¥1.93518 | ¥8,708.31 |
7,500 | ¥1.86171 | ¥13,962.83 |
10,500 | ¥1.81696 | ¥19,078.08 |
15,000 | ¥1.77246 | ¥26,586.90 |
37,500 | ¥1.67070 | ¥62,651.25 |