MF60151V2-1000U-A99 | |
---|---|
DigiKey Part Number | MF60151V2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF60151V2-1000U-A99 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 22.8 CFM (0.638m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 22.8 CFM (0.638m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 29.2dB(A) | |
Power (Watts) | 820 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.079 lb (35.83 g) | |
Current Rating (Amps) | 0.068A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.10000 | ¥64.10 |
10 | ¥61.15800 | ¥611.58 |
25 | ¥57.51920 | ¥1,437.98 |
50 | ¥55.33620 | ¥2,766.81 |
200 | ¥50.96775 | ¥10,193.55 |
400 | ¥47.69140 | ¥19,076.56 |
600 | ¥46.96327 | ¥28,177.96 |