2-321045-1 | |
---|---|
DigiKey Part Number | A0889TR-ND - Tape & Reel (TR) A0889CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321045-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-321045-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥3.23480 | ¥80.87 |
50 | ¥3.16580 | ¥158.29 |
100 | ¥2.70600 | ¥270.60 |
250 | ¥2.43536 | ¥608.84 |
500 | ¥2.29990 | ¥1,149.95 |
1,000 | ¥2.01584 | ¥2,015.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.19245 | ¥8,769.80 |
8,000 | ¥1.96873 | ¥15,749.84 |
12,000 | ¥1.84587 | ¥22,150.44 |