320563 | |
---|---|
DigiKey Part Number | A27262-ND |
Manufacturer | |
Manufacturer Product Number | 320563 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320563 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.39100 | ¥33.91 |
25 | ¥3.37600 | ¥84.40 |
50 | ¥3.28880 | ¥164.44 |
100 | ¥2.82170 | ¥282.17 |
250 | ¥2.55192 | ¥637.98 |
500 | ¥2.41024 | ¥1,205.12 |
1,000 | ¥2.11255 | ¥2,112.55 |
3,000 | ¥2.08422 | ¥6,252.66 |