25513 | |
---|---|
DigiKey Part Number | 36-25513-ND |
Manufacturer | |
Manufacturer Product Number | 25513 |
Description | HEX STANDOFF M3 NYLON 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.709" (18.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
25 | ¥6.40280 | ¥160.07 |
100 | ¥5.99220 | ¥599.22 |
250 | ¥5.59220 | ¥1,398.05 |
500 | ¥4.92538 | ¥2,462.69 |
1,000 | ¥4.26954 | ¥4,269.54 |
2,500 | ¥3.86931 | ¥9,673.27 |