25510 | |
---|---|
DigiKey Part Number | 36-25510-ND |
Manufacturer | |
Manufacturer Product Number | 25510 |
Description | HEX STANDOFF M3 NYLON 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
25 | ¥5.37960 | ¥134.49 |
100 | ¥4.58390 | ¥458.39 |
250 | ¥4.18496 | ¥1,046.24 |
500 | ¥3.98572 | ¥1,992.86 |
1,000 | ¥3.28819 | ¥3,288.19 |
2,500 | ¥2.98930 | ¥7,473.25 |